Steinel HL1502S technical specifications.
| Airflow | 17.6CFM |
| Color | Blue |
| Max Operating Temperature | 800°C |
| Min Operating Temperature | 120°C |
| Voltage | 120V |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for Steinel HL1502S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
