Steinel SV800 technical specifications.
| Approvals | cULus |
| Color | Black |
| Max Operating Temperature | 950°C |
| Min Operating Temperature | 600°C |
| Package Quantity | 10 |
| Series | UltraHEAT™ |
| Voltage | 120V |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for Steinel SV800 to view detailed technical specifications.
No datasheet is available for this part.