
Stellar Labs 24-9881 technical specifications.
| Package/Case | Molded |
| Height | 0.5inch |
| Length | 5.5inch |
| Weight | 0.14lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 24-9881 to view detailed technical specifications.
No datasheet is available for this part.
