
Stellar Labs 24-9883 technical specifications.
| Package/Case | Molded |
| Height | 2inch |
| Length | 9inch |
| Weight | 0.36lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 24-9883 to view detailed technical specifications.
No datasheet is available for this part.
