
Stellar Labs 249872 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 249872 to view detailed technical specifications.
No datasheet is available for this part.
