
Stellar Labs 249873 technical specifications.
| Package/Case | Molded |
| Height | 1inch |
| Length | 8inch |
| Weight | 0.4lb |
| Width | 7inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 249873 to view detailed technical specifications.
No datasheet is available for this part.
