Stellar Labs 30-2415 technical specifications.
| Height | 4.25inch |
| Length | 31.25inch |
| Weight | 7.05lb |
| Width | 14.5inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 30-2415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.