Stellar Labs 30-2420 technical specifications.
| Height | 3.8inch |
| Length | 21.75inch |
| Weight | 2.95lb |
| Width | 16.5inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 30-2420 to view detailed technical specifications.
No datasheet is available for this part.