Stellar Labs 30-2440 technical specifications.
| Height | 6.5inch |
| Length | 44.75inch |
| Weight | 5.9lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 30-2440 to view detailed technical specifications.
No datasheet is available for this part.