Stellar Labs 30-2460 technical specifications.
| Height | 4inch |
| Length | 70inch |
| Weight | 3lb |
| Width | 12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stellar Labs 30-2460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.