Stellar Labs 50-10560 technical specifications.
| Package/Case | Aluminum |
| Height | 11.25inch |
| Length | 12.25inch |
| Mount | Front |
| Weight | 11lb |
| Width | 11.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stellar Labs 50-10560 to view detailed technical specifications.
No datasheet is available for this part.