Stellar Labs 555-11415 technical specifications.
| Height | 5.5inch |
| Length | 8.25inch |
| Weight | 2.22lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 555-11415 to view detailed technical specifications.
No datasheet is available for this part.