Stellar Labs 555-11900 technical specifications.
| Height | 1inch |
| Length | 9inch |
| Weight | 0.2lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 555-11900 to view detailed technical specifications.
No datasheet is available for this part.