Stellar Labs 555-11915 technical specifications.
| Height | 0.75inch |
| Length | 7.75inch |
| Weight | 0.06lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 555-11915 to view detailed technical specifications.
No datasheet is available for this part.