Stellar Labs 555-13861 technical specifications.
| Height | 8.5inch |
| Length | 18.5inch |
| Mount | Cable |
| Weight | 22.22lb |
| Width | 16.25inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 555-13861 to view detailed technical specifications.
No datasheet is available for this part.