Stellar Labs 83-12237 technical specifications.
| Height | 1inch |
| Length | 8inch |
| Mount | Cable |
| Weight | 0.49lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs 83-12237 to view detailed technical specifications.
No datasheet is available for this part.