Stellar Labs 83-9955 technical specifications.
| Height | 2inch |
| Length | 10.5inch |
| Mount | Cable |
| Weight | 1.31lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stellar Labs 83-9955 to view detailed technical specifications.
No datasheet is available for this part.