Stellar Labs AC-1990124 technical specifications.
| Package/Case | SMD/SMT |
| Height | 2inch |
| Length | 7inch |
| Weight | 1.16lb |
| Width | 6.75inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs AC-1990124 to view detailed technical specifications.
No datasheet is available for this part.