Stellar Labs AR-AS5520X3 technical specifications.
| Height | 1.75inch |
| Length | 10inch |
| Weight | 0.91lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs AR-AS5520X3 to view detailed technical specifications.
No datasheet is available for this part.