Stellar Labs DI-50 technical specifications.
| Height | 2.5inch |
| Length | 6inch |
| Mount | Box |
| Weight | 1.42lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs DI-50 to view detailed technical specifications.
No datasheet is available for this part.