Stellar Labs DL-AC1930111 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.5inch |
| Length | 8inch |
| Weight | 0.5lb |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs DL-AC1930111 to view detailed technical specifications.
No datasheet is available for this part.