Stellar Labs DL1420 technical specifications.
| Height | 1inch |
| Length | 2inch |
| Weight | 1lb |
| Width | 8.5inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs DL1420 to view detailed technical specifications.
No datasheet is available for this part.