Stellar Labs HP-DV3-2000 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Weight | 1lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Stellar Labs HP-DV3-2000 to view detailed technical specifications.
No datasheet is available for this part.