Stellar Labs PA3818U-1BRS technical specifications.
| Height | 3inch |
| Length | 12inch |
| Weight | 0.962lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Stellar Labs PA3818U-1BRS to view detailed technical specifications.
No datasheet is available for this part.