
Stelvio-Kontek 4719760140410 technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 3A |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 47197601 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Stelvio-Kontek 4719760140410 to view detailed technical specifications.
No datasheet is available for this part.