Stelvio-Kontek 4720369140470 technical specifications.
| Contact Material | Bronze |
| Current Rating | 4A |
| Mount | PCB |
| Number of Contacts | 40 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Series | 472 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stelvio-Kontek 4720369140470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.