
Stelvio-Kontek 4751848116440 technical specifications.
| Contact Material | Bronze |
| Current Rating | 4A |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Series | 475 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stelvio-Kontek 4751848116440 to view detailed technical specifications.
No datasheet is available for this part.
