Stelvio-Kontek 4782837105440 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Stelvio-Kontek 4782837105440 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.