
The Stelvio-Kontek connector features a contact material of bronze with a tin plating, supporting a maximum operating temperature range of -55°C to 125°C. It has a current rating of 3A and a voltage rating of 500V. The connector is designed for cable mounting with a straight orientation and a pitch of 2.54mm, and it has 8 female contacts arranged in 2 rows.
Stelvio-Kontek 4783220108440 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | IDT |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Stelvio-Kontek 4783220108440 to view detailed technical specifications.
No datasheet is available for this part.