Stelvio-Kontek 4853248003740 technical specifications.
| Depth | 14.5mm |
| Gender | Male |
| Length | 7.62mm |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 48532480 |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stelvio-Kontek 4853248003740 to view detailed technical specifications.
No datasheet is available for this part.