
Stelvio-Kontek PTF/40 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Ratings | IP40 |
| Series | PTF |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Stelvio-Kontek PTF/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.