
Fuse holder PTF ø 5 x 20 mm, PTF/45, Stelvio-Kontek
Stelvio-Kontek PTF/45 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Ratings | IP20 |
| Series | PTF |
| Termination | Soldering |
| RoHS | Not Compliant |
Download the complete datasheet for Stelvio-Kontek PTF/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.