
Stephenson Gobin 58-026512VDC technical specifications.
| Operating Supply Voltage | 12V |
| Outside Diameter | 65mm |
| Power Consumption | 9W |
| Reach SVHC Compliant | No |
| Weight | 750g |
| RoHS | Compliant |
Download the complete datasheet for Stephenson Gobin 58-026512VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
