Steren 200-038 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Type F |
| Gender | PL |
| Termination Method | Crimp |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 200-038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.