Steren 200-103 technical specifications.
| Body Orientation | Straight |
| Type | Type F Adapter |
| Gender | F/PL |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 200-103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.