Steren 200-107 technical specifications.
| Type | Type F Adapter |
| Gender | F/PL |
| Body Orientation | Right Angle |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Steren 200-107 to view detailed technical specifications.
No datasheet is available for this part.