Steren 21AT-R1318-BU technical specifications.
| Cable Length (m) | 0.458 |
| Cable Type | Round Flat |
| Wire Size | 30AWG |
| Connector Type A | IDC Connector |
| Connector Type B | 2IDC Connector |
| Gender | F-F/F |
| Contact Termination | IDT-IDT/IDT |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 21AT-R1318-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.