Steren 250-700 technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Type | XLR Connector |
| Gender | PL |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 250-700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.