Steren 251-310 technical specifications.
| Body Orientation | Straight |
| Number of Ports | 1 |
| Type | XLR Connector Adapter |
| Gender | F/F |
| Number of Contacts | 3/3 |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 251-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.