Steren 300-024IV technical specifications.
| Body Orientation | Tee Style |
| Number of Ports | 1/2 |
| Type | Modular T Adapter |
| Gender | PL/F/F |
| Number of Contacts | 4/8 |
| Cage Code | 3B6V3 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Steren 300-024IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.