Steren 300-062 technical specifications.
| Contact Gender | Male |
| Empty Shell | No |
| Filter Feature | No |
| Mixed Contacts | No |
| Mount | Cable |
| Number of Contacts | 4 |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Steren 300-062 to view detailed technical specifications.
No datasheet is available for this part.