Steren 300-068 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Housing Color | Clear |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for Steren 300-068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
