Steren 500-010 technical specifications.
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Steren 500-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.