Steren 500-125 technical specifications.
| Body Plating | Tin |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Steren 500-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
