
Steute 12710981 technical specifications.
| Actuator Type | PLUNGER |
| Package/Case | Metal |
| Contact Type | Snap Action |
| Depth | 16mm |
| Length | 83.6mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Steute 12710981 to view detailed technical specifications.
No datasheet is available for this part.
