
Steute 53101904 technical specifications.
| Package/Case | Metal |
| Color | Orange |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Contact Voltage Rating (DC) | 230V |
| Height | 68mm |
| Length | 238mm |
| Ratings | IP65 |
| Width | 172mm |
| RoHS | Not Compliant |
Download the complete datasheet for Steute 53101904 to view detailed technical specifications.
No datasheet is available for this part.
