Steute 93009905 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Slow Action |
| Depth | 38mm |
| Length | 141.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Termination | Screw |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Steute 93009905 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.