
Steute 93501902 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Slow Action |
| Depth | 38mm |
| Length | 128.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| Termination | Screw |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Steute 93501902 to view detailed technical specifications.
No datasheet is available for this part.
