
Steute 95029917 technical specifications.
| Actuator Type | Lever |
| Contact Type | Slow Action |
| Depth | 30mm |
| Length | 180.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Steute 95029917 to view detailed technical specifications.
No datasheet is available for this part.
