
Steute 95502907 technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Slow Action |
| Depth | 30mm |
| Length | 73.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Termination | Screw |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Steute 95502907 to view detailed technical specifications.
No datasheet is available for this part.
